Parametric results for: D38999/24JJ19AC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899924jj19ac
Select parts from the table below to compare.
Compare
Compare
D38999/24JJ19AC
TE Connectivity
Check for Price Buy No Obsolete 19 23 A MALE 500 Cycles CABLE AND PANEL 25 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 23A 1 POLARIZED C 850 V 12 AWG 14 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 19 12 RND PIN-SKT THREADED 66 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP J19 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24JJ19AC
Amphenol Corporation
Check for Price Buy No Active 19 MALE CABLE AND PANEL J COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR NO C NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE GOLD COPPER ALLOY 19 12 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J19 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D38999/24JJ19AC
Defense Logistics Agency
Check for Price Buy Active 19 MALE CABLE AND PANEL J COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO C ENVIRONMENT RESISTANT YES -65 °C 175 °C SOLID RECEPTACLE M39029/58-365 19 12 Crp Rear Rlse THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut CADMIUM CRIMP J19 DEFENSE LOGISTICS AGENCY unknown