Filter Your Search
1 - 3 of 3 results
|
D38999/24JG39BC
Defense Logistics Agency
|
Check for Price | Active | 39 | FEMALE | CABLE AND PANEL | G | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | C | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/56-351,M39029/56-352 | 37,2 | 20,16 | Crp Rear Rlse | THREADED | 66 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | G39 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||
|
D38999/24JG39BC
Amphenol Corporation
|
Check for Price | No | Active | 39 | FEMALE | CABLE AND PANEL | G | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | C | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 37,2 | 20,16 | THREADED | 66 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | G39 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/24JG39BC
TE Connectivity
|
Check for Price | No | Obsolete | 39 | 13 A | FEMALE | 500 Cycles | CABLE AND PANEL | 21 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | C | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S37P2 | 2,37 | 16,20 | RND PIN-SKT | THREADED | 66 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | G39 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |