Filter Your Search
1 - 8 of 8 results
|
D38999/24JG11JD
TE Connectivity
|
Check for Price | No | Obsolete | 11 | 23 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 21 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | D | 850 V | 12 AWG | 14 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 11 | 12 | RND PIN-SKT | THREADED | 62 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | G11 | TE CONNECTIVITY LTD | not_compliant | |||||||||
|
D38999/24JG11JD-LC
Amphenol Corporation
|
Check for Price | No | Active | 11 | FEMALE | CABLE AND PANEL | G | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 11 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | G11 | AMPHENOL CORP | unknown | |||||||||||||||||||||
|
D3899924JG11JD
Hypertronics Corporation
|
Check for Price | Transferred | 11 | FEMALE | CABLE AND PANEL | G | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | D | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 11 | 12 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | G11 | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||
|
D3899924JG11JD
Smiths Group
|
Check for Price | Contact Manufacturer | 11 | FEMALE | CABLE AND PANEL | G | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | D | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 11 | 12 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | G11 | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||
|
D38999/24JG11JD
Defense Logistics Agency
|
Check for Price | Active | 11 | FEMALE | CABLE AND PANEL | G | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | D | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/106-617 | 11 | 12 | Crp Rear Rlse | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | G11 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/24JG11JD
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 11 | 23 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 21 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | D | 850 V | 12 AWG | 14 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 11 | 12 | RND PIN-SKT | THREADED | 62 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | G11 | DEUTSCH CORP | unknown | ||||||||||
|
D38999/24JG11JD
Amphenol Corporation
|
Check for Price | No | Active | 11 | FEMALE | CABLE AND PANEL | G | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 11 | 12 | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | G11 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24JG11JD-L/C
TE Connectivity
|
Check for Price | Obsolete | 11 | 60 µm | 23 A | FEMALE | CABLE AND PANEL | G | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 11 | 12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | G11 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |