Filter Your Search
1 - 3 of 3 results
|
D38999/24JD35AE
TE Connectivity
|
Check for Price | No | Obsolete | 37 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 15 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | E | 550 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 37 | 22D | RND PIN-SKT | THREADED | 51 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||
|
D38999/24JD35AE
Amphenol Corporation
|
Check for Price | No | Active | 37 | MALE | CABLE AND PANEL | D | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | E | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | COPPER ALLOY | 37 | 22D | THREADED | 51 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D35 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24JD35AE
Defense Logistics Agency
|
Check for Price | Active | 37 | MALE | CABLE AND PANEL | D | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | E | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/58-360 | 37 | 22D | Crp Rear Rlse | THREADED | 51 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | D35 | DEFENSE LOGISTICS AGENCY | unknown |