Filter Your Search
1 - 7 of 7 results
|
D38999/24JD15SC
TE's AMP
|
Check for Price | Transferred | 15 | FEMALE | CABLE AND PANEL | D | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-351; M39029/56-352 | NO | C | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 14,1 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D15 | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||
|
D38999/24JD15SC
Amphenol Corporation
|
Check for Price | No | Active | 15 | FEMALE | CABLE AND PANEL | D | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 14,1 | 20,16 | THREADED | 53 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D15 | AMPHENOL CORP | unknown | |||||||||||||||||||||
|
D38999/24JD15SC
TE Connectivity
|
Check for Price | Obsolete | 15 | 13 A | FEMALE | 500 Cycles | CABLE AND PANEL | 15 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | C | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S14P1 | Gold (Au) | NOT SPECIFIED | 1,14 | 16,20 | RND PIN-SKT | THREADED | 53 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D15 | TYCO ELECTRONICS AMP | unknown | |||||||||
|
D38999/24JD15SC-L/C
TE Connectivity
|
Check for Price | Obsolete | 15 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | D | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 14,1 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D15 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/24JD15SC
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 15 | 13 A | FEMALE | 500 Cycles | CABLE AND PANEL | 15 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | C | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S14P1 | Gold (Au) | NOT SPECIFIED | 1,14 | 16,20 | RND PIN-SKT | THREADED | 53 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D15 | DEUTSCH CORP | unknown | |||||||||
|
D38999/24JD15SC
Defense Logistics Agency
|
Check for Price | Active | 15 | FEMALE | CABLE AND PANEL | D | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | C | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/56-351,M39029/56-352 | 14,1 | 20,16 | Crp Rear Rlse | THREADED | 53 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | D15 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||
|
D38999/24JD15SC-LC
Amphenol Corporation
|
Check for Price | No | Active | 15 | FEMALE | CABLE AND PANEL | D | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 14,1 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D15 | AMPHENOL CORP | unknown |