Parametric results for: D38999/24GJ43PC under Military Circular Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: d3899924gj43pc
Select parts from the table below to compare.
Compare
Compare
D38999/24GJ43PC-LC
Amphenol Corporation
Check for Price Yes Active 43 MALE CABLE AND PANEL J ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO C NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD COPPER ALLOY 23,20 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP J43 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24GJ43PC
TE Connectivity
Check for Price Yes Active 43 60 µm 13 A MALE CABLE AND PANEL J ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 23,20 20,16 RND PIN-SKT THREADED 66 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP J43 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24GJ43PC-L/C
TE Connectivity
Check for Price Yes Active 43 60 µm 13 A MALE CABLE AND PANEL J ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 23,20 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP J43 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24GJ43PC
Amphenol Corporation
Check for Price Yes Active 43 MALE CABLE AND PANEL J ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO C NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 23,20 20,16 THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP J43 AMPHENOL CORP unknown
D38999/24GJ43PC-LC
TE Connectivity
Check for Price Yes Active 43 MALE CABLE AND PANEL POLYETHYLENE J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, POLARIZED NO C CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 23,20 20,16 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP J43 TE CONNECTIVITY LTD not_compliant
D38999/24GJ43PC
Defense Logistics Agency
Check for Price Active 43 MALE CABLE AND PANEL J ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO C ENVIRONMENT RESISTANT YES -65 °C 200 °C SOLID RECEPTACLE M39029/58-363,M39029/58-364 23,20 20,16 Crp Rear Rlse THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut NICKEL CRIMP J43 DEFENSE LOGISTICS AGENCY unknown