Filter Your Search
1 - 4 of 4 results
|
D38999/24GJ43AE
Glenair Inc
|
$627.8698 | Yes | Active | 43 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | 79 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | GLENAIR INC | compliant | ||||||||||||||||||||||||||
|
D38999/24GJ43AE
Defense Logistics Agency
|
Check for Price | Active | 43 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | E | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363,M39029/58-364 | 23,20 | 20,16 | Crp Rear Rlse | THREADED | 79 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | J43 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||
|
D38999/24GJ43AE
TE Connectivity
|
Check for Price | Yes | Active | 43 | 60 µm | 13 A | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 23,20 | 20,16 | RND PIN-SKT | THREADED | 79 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J43 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | |||||||
|
D38999/24GJ43AE
Amphenol Corporation
|
Check for Price | Yes | Active | 43 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | E | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | COPPER ALLOY | 23,20 | 20,16 | THREADED | 79 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J43 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |