Filter Your Search
1 - 8 of 8 results
|
D38999/24GH21SC
TE Connectivity
|
Check for Price | Yes | Active | 21 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 21 | 16 | RND PIN-SKT | THREADED | 66 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | H21 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/24GH21SC-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | C | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 21 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24GH21SC
Defense Logistics Agency
|
Check for Price | Active | 21 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | C | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-352 | 21 | 16 | Crp Rear Rlse | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | H21 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||
|
D38999/24GH21SC-LC
TE Connectivity
|
Check for Price | Yes | Active | 21 | FEMALE | CABLE AND PANEL | POLYETHYLENE | H | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | C | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 21 | 16 | THREADED | 66 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||
|
D38999/24GH21SC
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | C | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 21 | 16 | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/24GH21SC-L/C
TE Connectivity
|
Check for Price | Yes | Active | 21 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 21 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | H21 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/24GH21SC
Glenair Inc
|
Check for Price | Yes | Active | 21 | FEMALE | CABLE AND PANEL | 23 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | C | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 21 | 16 | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | 23-21 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/24GH21SC
ITT Interconnect Solutions
|
Check for Price | Yes | Obsolete | 21 | FEMALE | CABLE AND PANEL | POLYETHYLENE | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | C | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 21 | 16 | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 |