Parametric results for: D38999/24GG16SB-LC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899924gg16sblc
Select parts from the table below to compare.
Compare
Compare
D38999/24GG16SB-L/C
TE Connectivity
Check for Price Yes Active 16 60 µm 13 A FEMALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 16 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP G16 TE CONNECTIVITY LTD not_compliant 4 Military: -65C to +200C RoHS 2 (2015/863/EU) 6(c) 2019-01-15 7439-92-1 DRC Conflict Free Undeterminable CMRT V6.31
D38999/24GG16SB-LC
Amphenol Corporation
Check for Price Yes Active 16 FEMALE CABLE AND PANEL G ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO B NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD COPPER ALLOY 16 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 AMPHENOL CORP unknown 4 Military: -65C to +200C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement EAR99 8536.69.40.20
D38999/24GG16SB-LC
TE Connectivity
Check for Price Yes Active 16 FEMALE CABLE AND PANEL POLYETHYLENE G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, POLARIZED NO B CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 16 16 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 TE CONNECTIVITY LTD not_compliant 4 Military: -65C to +200C RoHS 2 (2015/863/EU) 6(c) DRC Conflict Free Undeterminable CMRT V6.31