Parametric results for: D38999/24GD35SA-LC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899924gd35salc
Select parts from the table below to compare.
Compare
Compare
D38999/24GD35SA-L/C
TE Connectivity
Check for Price Yes Active 37 60 µm 5 A FEMALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 37 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24GD35SA-LC
Amphenol Corporation
Check for Price Yes Active 37 FEMALE CABLE AND PANEL D ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO A NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD COPPER ALLOY 37 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D35 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24GD35SA-LC
TE Connectivity
Check for Price Yes Active 37 FEMALE CABLE AND PANEL POLYETHYLENE D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, POLARIZED NO A CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 37 22D THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D35 TE CONNECTIVITY LTD not_compliant