Filter Your Search
1 - 10 of 24 results
|
D38999/24FE35SN-LC
TE Connectivity
|
$24.2786 | Yes | Active | 55 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 55 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||
|
D38999/24FE35SN
Amphenol Corporation
|
$26.9492 | No | Yes | Active | 55 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 55 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | AMPHENOL CORP | compliant | Amphenol | ||||||||||||||||||
|
D38999/24FE35SNL
SOURIAU-SUNBANK
|
$33.8751 | Yes | Yes | Transferred | 55 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 55 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | SOURIAU INC | compliant | ||||||||||||||||||||
|
D38999/24FE35SN-LC
SOURIAU-SUNBANK
|
$40.3180 | Yes | Transferred | 55 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
D38999/24FE35SN
ITT Interconnect Solutions
|
$51.5227 | Obsolete | 55 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 55 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/24FE35SN
SOURIAU-SUNBANK
|
$54.5329 | Yes | Yes | Transferred | 55 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 55 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | SOURIAU INC | compliant | ||||||||||||||||||||
|
D38999/24FE35SN
TE Connectivity
|
$223.0485 | Yes | Active | 55 | 60 µm | 5 A | FEMALE | PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 55 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E35 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||
|
D38999/24FE35SN
Glenair Inc
|
$583.6453 | Yes | Active | 55 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 55 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E35 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
D38999/24FE35SN-L/C
TE Connectivity
|
Check for Price | Active | 55 | 5 A | FEMALE | PANEL | 17 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 28 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 55 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/24FE35SN
Defense Logistics Agency
|
Check for Price | Active | 55 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-348 | 55 | 22D | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | E35 | DEFENSE LOGISTICS AGENCY | unknown |