Filter Your Search
1 - 4 of 4 results
|
D38999/24FD97PD-L/C
TE Connectivity
|
Check for Price | Yes | Active | 12 | 60 µm | 13 A | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S8P4 | 8,4 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D97 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/24FD97PD-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 12 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 8,4 | 20,16 | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/24FD97PD-LC
TE Connectivity
|
Check for Price | Yes | Active | 12 | MALE | CABLE AND PANEL | POLYETHYLENE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 8,4 | 20,16 | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||
|
D38999/24FD97PD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 12 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 8,4 | 20,16 | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 |