Parametric results for: D38999/24FD19AD under Military Circular Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: d3899924fd19ad
Select parts from the table below to compare.
Compare
Compare
D38999/24FD19AD
Glenair Inc
$563.6645 Yes Active 19 MALE CABLE AND PANEL 15 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III NO D CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 19 20 THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP 15-19 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/24FD19AD
Aero-Electric Connector Inc
Check for Price No No Active 19 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 NO D NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 19 20 THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/24FD19AD
Corsair Electrical Connectors Inc
Check for Price Active 19 MALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO D NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 19 20 THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/24FD19AD
TE Connectivity
Check for Price Yes Active 19 60 µm 7.5 A MALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 19 20 RND PIN-SKT THREADED 119 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D19 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24FD19AD
ITT Interconnect Solutions
Check for Price Active 19 MALE CABLE AND PANEL PLASTIC D ALUMINIUM ALLOY MIL SERIES CONNECTOR POLARIZED, STANDARD: MIL-DTL-38999 NO D CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 19 20 THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 ITT CANNON compliant
D38999/24FD19AD
SOURIAU-SUNBANK
Check for Price Yes Yes Transferred 19 MALE CABLE AND PANEL D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO D NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 19 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/24FD19AD
Amphenol Corporation
Check for Price Yes Active 19 MALE CABLE AND PANEL D ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO D NO CORROSION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE GOLD COPPER ALLOY 19 20 THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24FD19AD
Defense Logistics Agency
Check for Price Active 19 MALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO D ENVIRONMENT RESISTANT YES -65 °C 200 °C SOLID RECEPTACLE M39029/58-363 19 20 Crp Rear Rlse THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut NICKEL CRIMP D19 DEFENSE LOGISTICS AGENCY unknown
D38999/24FD19AD
Esterline Technologies Corporation
Check for Price Yes Transferred 19 MALE CABLE AND PANEL D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO D NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 19 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20