Parametric results for: D38999/24FB-99PB under Military Circular Connectors

Filter Your Search

1 - 10 of 20 results

|
Manufacturer Part Number: d3899924fb99pb
Select parts from the table below to compare.
Compare
Compare
D38999/24FB99PB
SOURIAU-SUNBANK
$24.9842 Buy Yes Yes Transferred 7 MALE CABLE AND PANEL B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 7 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant
D38999/24FB99PB
Glenair Inc
$528.0327 Buy Yes Active 7 MALE CABLE AND PANEL 11 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III NO B CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 7 20 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP 11-99 GLENAIR INC compliant EAR99 8536.69.40.20 Glenair
D38999/24FB99PBL
Esterline Technologies Corporation
Check for Price Buy Yes Transferred 7 MALE CABLE AND PANEL B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 7 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/24FB99PBL
Corsair Electrical Connectors Inc
Check for Price Buy Active 7 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 7 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/24FB99PB
TE Connectivity
Check for Price Buy Active 7 7.5 A MALE CABLE AND PANEL 11 ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED B 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 7 20 RND PIN-SKT THREADED 90 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B99 TYCO ELECTRONICS AMP unknown TE Connectivity
D38999/24FB99PB
Corsair Electrical Connectors Inc
Check for Price Buy Active 7 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 7 20 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/24FB99PB
Amphenol Corporation
Check for Price Buy No Yes Active 7 MALE CABLE AND PANEL B ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 7 20 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 AMPHENOL CORP compliant Amphenol
D38999/24FB99PB-LC
Aero-Electric Connector Inc
Check for Price Buy Active 7 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 NO B NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 7 20 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 AERO-ELECTRIC CONNECTOR INC unknown EAR99 8536.69.40.20
D38999/24FB99PB-L/C
TE Connectivity
Check for Price Buy Active 7 7.5 A MALE CABLE AND PANEL 11 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED B 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 7 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B99 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24FB99PB
Defense Logistics Agency
Check for Price Buy Active 7 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO B ENVIRONMENT RESISTANT YES -65 °C 200 °C SOLID RECEPTACLE M39029/58-363 7 20 Crp Rear Rlse THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut NICKEL CRIMP B99 DEFENSE LOGISTICS AGENCY unknown