Filter Your Search
1 - 7 of 7 results
|
D38999/24FE6JD-LC
TE Connectivity
|
$78.8688 | Yes | Active | 6 | FEMALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 6 | 12 | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E6 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||
|
D38999/24FE6JD
TE Connectivity
|
$100.8347 | Yes | Active | 6 | 60 µm | 23 A | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 12 | RND PIN-SKT | THREADED | 62 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E6 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/24FE6JD
Defense Logistics Agency
|
Check for Price | Active | 6 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | D | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/106-617 | 6 | 12 | Crp Rear Rlse | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | E6 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||
|
D38999/24FE6JD-L/C
TE Connectivity
|
Check for Price | Yes | Active | 6 | 60 µm | 23 A | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E6 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/24FE6JD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 6 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 6 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E6 | AMPHENOL CORP | unknown | ||||||||||||||||||||
|
D38999/24F-E-6JD
HiRel Connectors Inc
|
Check for Price | Active | 6 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-353 | NO | D | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 12 | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E6 | HI REL CONNECTORS INC | unknown | |||||||||||||||||||||||
|
D38999/24FE6JD
Amphenol Corporation
|
Check for Price | Yes | Active | 6 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 6 | 12 | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E6 | AMPHENOL CORP | unknown |