Filter Your Search
1 - 5 of 5 results
|
D38999/23ND97XD
Amphenol Corporation
|
Check for Price | Yes | Active | 12 | MALE | PANEL | D | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | AMPHENOL CORP | compliant | ||||||||||||||||||||||||
|
D38999/23ND97XD
Defense Logistics Agency
|
Check for Price | Active | 12 | MALE | PANEL | 15 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | D | HERMETIC | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363,M39029/58-364 | 8,4 | 20,16 | Solder Eyelet | THREADED | 119 | YES | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | SOLDER | D97 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||
|
D38999/23ND97XD
Glenair Inc
|
Check for Price | Active | 12 | MALE | CABLE AND PANEL | D | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | D | ENVIRONMENT RESISTANT; CORROSION RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 4,8 | 16,20 | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | JAM-NUT MOUNT RECEPTACLE | NICKEL | SOLDER | D97 | GLENAIR INC | compliant | ||||||||||||||||||||||||
|
D38999/23ND97XD
TE Connectivity
|
Check for Price | Yes | Active | 12 | 13 A | MALE | CABLE AND PANEL | 15 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 115/230VAC | 1 | POLARIZED | D | 16 AWG | 24 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/23N-D-97XD
HiRel Connectors Inc
|
Check for Price | Active | 12 | MALE | PANEL | D | STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | HI REL CONNECTORS INC | unknown |