Parametric results for: D38999/20ZF32PN-LC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899920zf32pnlc
Select parts from the table below to compare.
Compare
Compare
D38999/20ZF32PN-L/C
TE Connectivity
Check for Price Yes Active 32 60 µm 7.5 A MALE CABLE AND PANEL F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 32 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP F32 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20ZF32PN-LC
TE Connectivity
Check for Price Yes Active 32 MALE CABLE AND PANEL POLYETHYLENE F ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 32 20 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP F32 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/20ZF32PN-LC
Amphenol Corporation
Check for Price Yes Active 32 MALE CABLE AND PANEL F ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 32 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP F32 AMPHENOL CORP compliant EAR99 8536.69.40.20