Parametric results for: D38999/20ZB98PNL under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899920zb98pnl
Select parts from the table below to compare.
Compare
Compare
D38999/20ZB98PN-LC
Amphenol Corporation
Check for Price Yes Active 6 MALE CABLE AND PANEL B ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP B98 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/20ZB98PNL
SOURIAU-SUNBANK
Check for Price Transferred 6 MALE CABLE AND PANEL POLYETHYLENE B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 6 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP B98 SOURIAU INC unknown EAR99 8536.69.40.20
D38999/20ZB98PNL
Esterline Technologies Corporation
Check for Price Transferred 6 MALE CABLE AND PANEL POLYETHYLENE B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 6 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP B98 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/20ZB98PN-LC
Aero-Electric Connector Inc
Check for Price Yes Active 6 MALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 6 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL PLATED CRIMP B98 AERO-ELECTRIC CONNECTOR INC unknown EAR99 8536.69.40.20
D38999/20ZB98PN-L/C
TE Connectivity
Check for Price Yes Active 6 7.5 A MALE CABLE AND PANEL 11 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID RECEPTACLE 6 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP B98 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20ZB98PN-LC
TE Connectivity
Check for Price Yes Active 6 MALE CABLE AND PANEL POLYETHYLENE B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 6 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP B98 TE CONNECTIVITY LTD not_compliant
D38999/20ZB98PNL
Corsair Electrical Connectors Inc
Check for Price Active 6 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP B98 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20