Parametric results for: D38999/20WJ61SCL under Military Circular Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: d3899920wj61scl
Select parts from the table below to compare.
Compare
Compare
D38999/20WJ61SC-LC
Esterline Technologies Corporation
Check for Price No Transferred 61 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO C NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 61 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/20WJ61SC-LC
ITT Interconnect Solutions
Check for Price Obsolete 61 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO C NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 61 20 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 ITT CANNON compliant EAR99 8536.69.40.20
D38999/20WJ61SC-L/C
TE Connectivity
Check for Price No Active 61 60 µm 13 A FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 61 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP J61 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20WJ61SC-LC
SOURIAU-SUNBANK
Check for Price No Transferred 61 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant EAR99 8536.69.40.20
D38999/20WJ61SC-LC
TE Connectivity
Check for Price No Active 61 FEMALE CABLE AND PANEL POLYETHYLENE J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 61 20 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 TE CONNECTIVITY LTD not_compliant
D38999/20WJ61SC-LC
Amphenol Corporation
Check for Price No Active 61 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO C NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) 61 20 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/20WJ61SCL
SOURIAU-SUNBANK
Check for Price No No Transferred 61 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO C NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 61 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 SOURIAU INC compliant
D38999/20WJ61SC-LC
Aero-Electric Connector Inc
Check for Price No Active 61 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 NO C NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 61 20 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/20WJ61SCL
Esterline Technologies Corporation
Check for Price No Transferred 61 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO C NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 61 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20