Parametric results for: D38999/20WJ19SAL under Military Circular Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: d3899920wj19sal
Select parts from the table below to compare.
Compare
Compare
D38999/20WJ19SA-LC
SOURIAU-SUNBANK
$79.1791 No Transferred 19 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant EAR99 8536.69.40.20
D38999/20WJ19SA-L/C
TE Connectivity
Check for Price No Active 19 60 µm 13 A FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 19 12 RND PIN-SKT THREADED 135 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP J19 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20WJ19SAL
Esterline Technologies Corporation
Check for Price No Transferred 19 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353 NO A NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 19 12 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J19 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/20WJ19SA-LC
Amphenol Corporation
Check for Price No Active 19 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) 19 12 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J19 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/20WJ19SA-LC
TE Connectivity
Check for Price Yes Active 19 60 µm 13 A FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 19 12 RND PIN-SKT THREADED 135 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP J19 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20WJ19SA-LC
Esterline Technologies Corporation
Check for Price No Transferred 19 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353 NO A NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 19 12 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J19 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/20WJ19SAL
SOURIAU-SUNBANK
Check for Price No No Transferred 19 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353 NO A NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 19 12 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J19 SOURIAU INC compliant
D38999/20WJ19SA-LC
ITT Interconnect Solutions
Check for Price Obsolete 19 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO A NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 19 12 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J19 ITT CANNON compliant EAR99 8536.69.40.20