Parametric results for: D38999/20WC98PC-LC under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899920wc98pclc
Select parts from the table below to compare.
Compare
Compare
D38999/20WC98PC-LC
Esterline Technologies Corporation
Check for Price No Transferred 10 MALE CABLE AND PANEL C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO C NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 10 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C98 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/20WC98PC(LC)
Amphenol Corporation
Check for Price No Active 10 MALE CABLE AND PANEL POLYETHYLENE C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED 10 20 THREADED 53 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C98 AMPHENOL CORP compliant EAR99 8536.69.40.20
D38999/20WC98PC-LC
TE Connectivity
Check for Price No Active 10 MALE CABLE AND PANEL POLYETHYLENE C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 10 20 THREADED 53 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C98 TE CONNECTIVITY LTD not_compliant
D38999/20WC98PC-L/C
TE Connectivity
Check for Price No Active 10 60 µm 7.5 A MALE CABLE AND PANEL C ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 10 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP C98 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20WC98PC-LC
SOURIAU-SUNBANK
Check for Price No Transferred 10 MALE CABLE AND PANEL C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant EAR99 8536.69.40.20
D38999/20WC98PC-LC
Aero-Electric Connector Inc
Check for Price No Active 10 MALE CABLE AND PANEL C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 NO C NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 10 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C98 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/20WC98PC-LC
ITT Interconnect Solutions
Check for Price Obsolete 10 MALE CABLE AND PANEL C ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO C NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 10 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C98 ITT CANNON compliant EAR99 8536.69.40.20