Parametric results for: D38999/20TC35PC under Military Circular Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: d3899920tc35pc
Select parts from the table below to compare.
Compare
Compare
D38999/20TC35PC
Glenair Inc
Check for Price Yes Active 22 MALE CABLE AND PANEL C ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO C NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 22 22D Crp Rear Rlse THREADED 53 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WALL MOUNT RECEPTACLE CRIMP C35 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/20TC35PC
TE Connectivity
Check for Price Yes Active 22 5 A MALE CABLE AND PANEL 13 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED C 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN 22 22D RND PIN-SKT THREADED 53 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL PTFE CRIMP C35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20TC35PC
Corsair Electrical Connectors Inc
Check for Price Active 22 MALE CABLE AND PANEL C ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO C NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 22 22D THREADED 53 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP C35 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/20TC35PC
Amphenol Corporation
Check for Price Yes Active 22 MALE CABLE AND PANEL C ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON NO C NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 22 22D THREADED 53 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP C35 AMPHENOL CORP unknown Amphenol
D38999/20TC35PC-L/C
TE Connectivity
Check for Price Active 22 5 A MALE CABLE AND PANEL 13 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED C 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN 22 22D RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL PTFE CRIMP C35 TE CONNECTIVITY LTD unknown
D38999/20TC35PC-LC
Amphenol Corporation
Check for Price Yes Active 22 MALE CABLE AND PANEL C ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON NO C NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 22 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP C35 AMPHENOL CORP unknown