Filter Your Search
1 - 4 of 4 results
|
D38999/20SJ19SB-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 19 | FEMALE | CABLE AND PANEL | J | STAINLESS STEEL | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | Nickel (Ni) | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/20SJ19SB-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 19 | FEMALE | CABLE AND PANEL | J | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | 19 | 12 | THREADED | 49 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J19 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | ||
|
D38999/20SJ19SB-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 19 | FEMALE | CABLE AND PANEL | J | STAINLESS STEEL | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353 | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 19 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J19 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | |||||
|
D38999/20SJ19SB-L/C
TE Connectivity
|
Check for Price | Active | 19 | FEMALE | CABLE AND PANEL | J | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |