Parametric results for: D38999/20MG16SB-LC under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899920mg16sblc
Select parts from the table below to compare.
Compare
Compare
D38999/20MG16SB-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 16 FEMALE CABLE AND PANEL G COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56352 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) 16 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/20MG16SB-LC
TE Connectivity
Check for Price Yes Obsolete 16 FEMALE CABLE AND PANEL POLYETHYLENE G COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 16 16 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 TE CONNECTIVITY LTD not_compliant
D38999/20MG16SB-LC
Amphenol Corporation
Check for Price Yes Active 16 FEMALE CABLE AND PANEL G COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 16 16 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 AMPHENOL CORP unknown
D38999/20MG16SB-LC
SOURIAU-SUNBANK
Check for Price Yes Transferred 16 FEMALE CABLE AND PANEL G COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56352 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/20MG16SB-L/C
TE Connectivity
Check for Price Obsolete 16 60 µm 13 A FEMALE CABLE AND PANEL G COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 16 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP G16 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20