Filter Your Search
1 - 3 of 3 results
|
D38999/20MC35JN-L/C
TE Connectivity
|
Check for Price Buy | Obsolete | 22 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | C | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 22 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | C35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/20MC35JN-LC
Amphenol Corporation
|
Check for Price Buy | Yes | Active | 22 | FEMALE | CABLE AND PANEL | C | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 22 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||
|
D38999/20MC35JN-LC
TE Connectivity
|
Check for Price Buy | Yes | Obsolete | 22 | FEMALE | CABLE AND PANEL | POLYETHYLENE | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 22 | 22D | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | TE CONNECTIVITY LTD | unknown |