Parametric results for: D38999/20MB98SA under Military Circular Connectors

Filter Your Search

1 - 10 of 17 results

|
Manufacturer Part Number: d3899920mb98sa
Select parts from the table below to compare.
Compare
Compare
D38999/20MB98SA
SOURIAU-SUNBANK
$20.7991 Buy Yes Yes Transferred 6 FEMALE CABLE AND PANEL B COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO A NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 6 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant
D38999/20MB98SA
Esterline Technologies Corporation
Check for Price Buy Yes Transferred 6 FEMALE CABLE AND PANEL B COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO A NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 6 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 ESTERLINE TECHNOLOGIES CORP not_compliant ROHS COMPLIANT EAR99 8536.69.40.20
D38999/20MB98SA-L/C
TE Connectivity
Check for Price Buy Obsolete 6 60 µm 7.5 A FEMALE CABLE AND PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 6 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B98 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20MB98SA
Amphenol Corporation
Check for Price Buy No Yes Active 6 FEMALE CABLE AND PANEL B COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO A NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 6 20 THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 AMPHENOL CORP compliant Amphenol
D38999/20MB98SAL
Esterline Technologies Corporation
Check for Price Buy Yes Transferred 6 FEMALE CABLE AND PANEL B COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO A NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/20MB98SA
TE's AMP
Check for Price Buy Transferred 6 FEMALE CABLE AND PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR COMPATIBLE CONTACTS:M39029/56-351 NO A NO ENVIRONMENT/FLUID/MOISTURE RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 6 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 TYCO ELECTRONICS AMP unknown
D38999/20MB98SA-LC
Esterline Technologies Corporation
Check for Price Buy Yes Transferred 6 FEMALE CABLE AND PANEL B COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO A NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D3899920MB98SA
Smiths Group
Check for Price Buy Contact Manufacturer 6 FEMALE CABLE AND PANEL B COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO A NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL 6 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 SMITHS GROUP PLC unknown
D38999/20MB98SA
ITT Interconnect Solutions
Check for Price Buy Yes Active 6 FEMALE CABLE AND PANEL PLASTIC B COMPOSITE MIL SERIES CONNECTOR POLARIZED, STANDARD: MIL-DTL-38999 NO A ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 6 20 THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 ITT CANNON compliant
D38999/20MB98SA
TE Connectivity
Check for Price Buy Yes Obsolete 6 60 µm 7.5 A FEMALE CABLE AND PANEL B COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) 6 20 RND PIN-SKT THREADED 113 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B98 TE CONNECTIVITY LTD not_compliant