Parametric results for: D38999/20MB5PALC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899920mb5palc
Select parts from the table below to compare.
Compare
Compare
D38999/20MB5PA-LC
Amphenol Corporation
Check for Price Yes Active 5 MALE CABLE AND PANEL B COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 5 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D38999/20MB5PA-L/C
TE Connectivity
Check for Price Obsolete 5 60 µm 7.5 A MALE CABLE AND PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 5 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B5 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20MB5PA-LC
TE Connectivity
Check for Price Yes Obsolete 5 MALE CABLE AND PANEL POLYETHYLENE B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO A NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 5 20 THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 TE CONNECTIVITY LTD unknown