Filter Your Search
1 - 7 of 7 results
|
D38999/20MB2SD
SOURIAU-SUNBANK
|
$42.5563 | Yes | Transferred | 2 | FEMALE | CABLE AND PANEL | POLYETHYLENE | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 2 | 16 | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20MB2SD
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 2 | FEMALE | CABLE AND PANEL | POLYETHYLENE | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 2 | 16 | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20MB2SD-L/C
TE Connectivity
|
Check for Price | Obsolete | 2 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 2 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B2 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/20MB2SD
Amphenol Corporation
|
Check for Price | No | Yes | Active | 2 | FEMALE | CABLE AND PANEL | B | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 2 | 16 | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||||||
|
D38999/20MB2SD
TE Connectivity
|
Check for Price | Yes | Obsolete | 2 | 13 A | FEMALE | 500 Cycles | CABLE AND PANEL | 11 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | D | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 2 | 16 | RND PIN-SKT | THREADED | 119 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B2 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/20MB2SD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 2 | FEMALE | CABLE AND PANEL | B | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 2 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||||
|
D38999/20MB2SD
Defense Logistics Agency
|
Check for Price | Active | 2 | FEMALE | CABLE AND PANEL | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | D | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-352 | 2 | 16 | Crp Rear Rlse | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | B2 | DEFENSE LOGISTICS AGENCY | unknown |