Filter Your Search
1 - 2 of 2 results
|
D38999/20LB2SB-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 2 | FEMALE | CABLE AND PANEL | B | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | 2 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | ||
|
D38999/20LB2SB-L/C
TE Connectivity
|
Check for Price | Active | 2 | FEMALE | CABLE AND PANEL | B | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 2 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |