Filter Your Search
1 - 10 of 14 results
|
D38999/20KG75SN
Defense Logistics Agency
|
Check for Price | Active | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | NO | ENVIRONMENT/FIRE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/91-530 | 4 | 8TW | Crp Rear Rlse | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | CRIMP | G75 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||
|
D38999/20KG75SN-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/91530 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/20KG75SNL
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/91530 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 8TW | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | G75 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/20KG75SNL
SOURIAU-SUNBANK
|
Check for Price | Yes | Yes | Transferred | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/91530 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 8TW | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | G75 | SOURIAU INC | compliant | |||||||||||
|
D38999/20KG75SN
Amphenol Corporation
|
Check for Price | No | Yes | Active | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 4 | 8TW | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | G75 | AMPHENOL CORP | compliant | Amphenol | |||||||
|
D38999/20KG75SN-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/91530 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 4 | 8TW | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | G75 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/20KG75SN-L/C
TE Connectivity
|
Check for Price | Active | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 4 | 8TW | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | G75 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/20K-G-75SN
HiRel Connectors Inc
|
Check for Price | Active | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/91-530 | NO | N | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 4 | 8TW | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | G75 | HI REL CONNECTORS INC | unknown | |||||||||||||
|
D38999/20KG75SN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | 4 | 8TW | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | G75 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | |||||||
|
D38999/20KG75SN
SOURIAU-SUNBANK
|
Check for Price | Yes | Yes | Transferred | 4 | FEMALE | CABLE AND PANEL | G | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/91530 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 8TW | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | G75 | SOURIAU INC | compliant |