Filter Your Search
1 - 10 of 17 results
|
D38999/20JE26PN
SOURIAU-SUNBANK
|
$34.4324 | No | No | Transferred | 26 | MALE | CABLE AND PANEL | E | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 26 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E26 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/20JE26PN
TE Connectivity
|
$53.1138 | No | Obsolete | 26 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 17 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 26 | 20 | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | E26 | TE CONNECTIVITY LTD | not_compliant | |||||||
|
D3899920JE26PN
Hypertronics Corporation
|
Check for Price | Transferred | 26 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 26 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E26 | HYPERTRONICS CORP | unknown | ||||||||||||||||||||||
|
D38999/20JE26PN-LC
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 26 | MALE | CABLE AND PANEL | E | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 26 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E26 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/20JE26PN
TE's AMP
|
Check for Price | Transferred | 26 | MALE | CABLE AND PANEL | E | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-363 | NO | N | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 26 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E26 | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||
|
D38999/20JE26PN-LC
Amphenol Corporation
|
Check for Price | No | Active | 26 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 26 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E26 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||||||
|
D38999/20JE26PN
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 26 | MALE | CABLE AND PANEL | E | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 26 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E26 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20JE26PN-L/C
TE Connectivity
|
Check for Price | Obsolete | 26 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | E26 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/20JE26PN
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 26 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 17 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 26 | 20 | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | E26 | DEUTSCH CORP | unknown | ||||||||
|
D38999/20JE26PNL
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 26 | MALE | CABLE AND PANEL | E | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 26 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E26 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 |