Filter Your Search
1 - 7 of 7 results
|
D38999/20JC8SE
SOURIAU-SUNBANK
|
$23.9822 | No | Transferred | 8 | FEMALE | CABLE AND PANEL | POLYETHYLENE | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | NO | E | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 8 | 20 | THREADED | 51 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | |||||||||||||||||||||||||
|
D38999/20JC8SE
TE Connectivity
|
Check for Price | No | Obsolete | 8 | 7.5 A | FEMALE | 500 Cycles | CABLE AND PANEL | 13 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | E | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 8 | 20 | RND PIN-SKT | THREADED | 51 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C8 | TE CONNECTIVITY LTD | unknown | ||||||||||||||
|
D38999/20JC8SE-LC
Amphenol Corporation
|
Check for Price | No | Active | 8 | FEMALE | CABLE AND PANEL | C | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 8 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | AMPHENOL CORP | unknown | |||||||||||||||||||||||
|
D38999/20JC8SE
Defense Logistics Agency
|
Check for Price | Active | 8 | FEMALE | CABLE AND PANEL | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | E | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/56-351 | 8 | 20 | Crp Rear Rlse | THREADED | 51 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | CADMIUM | CRIMP | C8 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/20JC8SE-L/C
TE Connectivity
|
Check for Price | Obsolete | 8 | 60 µm | 7.5 A | FEMALE | CABLE AND PANEL | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 8 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C8 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/20JC8SE
Amphenol Corporation
|
Check for Price | No | No | Active | 8 | FEMALE | CABLE AND PANEL | C | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 8 | 20 | THREADED | 51 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | AMPHENOL CORP | compliant | |||||||||||||||||||||
|
D38999/20JC8SE
ITT Interconnect Solutions
|
Check for Price | Active | 8 | FEMALE | CABLE AND PANEL | PLASTIC | C | COMPOSITE | MIL SERIES CONNECTOR | POLARIZED, STANDARD: MIL-DTL-38999 | NO | E | ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | 8 | 20 | THREADED | 51 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | ITT CANNON | compliant |