Parametric results for: D38999/20JC4AB under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899920jc4ab
Select parts from the table below to compare.
Compare
Compare
D38999/20JC4AB
SOURIAU-SUNBANK
$23.6019 No Transferred 4 MALE CABLE AND PANEL POLYETHYLENE C COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO B NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier 4 16 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C4 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
D38999/20JC4AB
TE Connectivity
$48.5710 No Obsolete 4 13 A MALE 500 Cycles CABLE AND PANEL 13 COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED B 850 V 16 AWG 20 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 4 16 RND PIN-SKT THREADED 90 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP C4 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20JC4AB
Defense Logistics Agency
Check for Price Active 4 MALE CABLE AND PANEL C COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE M39029/58-364 4 16 Crp Rear Rlse THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount CADMIUM CRIMP C4 DEFENSE LOGISTICS AGENCY unknown
D38999/20JC4AB
Esterline Technologies Corporation
Check for Price No Transferred 4 MALE CABLE AND PANEL C COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 4 16 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C4 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/20JC4AB
Amphenol Corporation
Check for Price No No Active 4 MALE CABLE AND PANEL C COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO B NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 4 16 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C4 AMPHENOL CORP compliant Amphenol