Parametric results for: D38999/20GG16SN-LC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899920gg16snlc
Select parts from the table below to compare.
Compare
Compare
D38999/20GG16SN-L/C
TE Connectivity
Check for Price Yes Active 16 60 µm 13 A FEMALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 16 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP G16 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20GG16SN-LC
Amphenol Corporation
Check for Price Yes Active 16 FEMALE CABLE AND PANEL G ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 16 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/20GG16SN-LC
TE Connectivity
Check for Price Yes Active 16 FEMALE CABLE AND PANEL G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, POLARIZED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 16 16 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G16 TE CONNECTIVITY LTD unknown