Parametric results for: D38999/20GG11SC-LC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899920gg11sclc
Select parts from the table below to compare.
Compare
Compare
D38999/20GG11SC-LC
TE Connectivity
Check for Price Buy Yes Active 11 FEMALE CABLE AND PANEL G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, POLARIZED NO C NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 11 12 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G11 TE CONNECTIVITY LTD unknown
D38999/20GG11SC-LC
Amphenol Corporation
Check for Price Buy Yes Active 11 FEMALE CABLE AND PANEL G ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO C NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 11 12 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G11 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/20GG11SC-L/C
TE Connectivity
Check for Price Buy Yes Active 11 60 µm 23 A FEMALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 23A 1 POLARIZED N 12 AWG 14 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 11 12 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP G11 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20