Parametric results for: D38999/20FJ35JC under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899920fj35jc
Select parts from the table below to compare.
Compare
Compare
D38999/20FJ35JC
Defense Logistics Agency
Check for Price Active 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO C NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE M39029/106-614 128 22D Crp Rear Rlse THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount NICKEL CRIMP J35 DEFENSE LOGISTICS AGENCY unknown
D38999/20FJ35JC
Amphenol Corporation
Check for Price No Yes Active 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO C NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 128 22D THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP J35 AMPHENOL CORP compliant Amphenol
D38999/20FJ35JC-LC
Amphenol Corporation
Check for Price Yes Active 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO C NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 128 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP J35 AMPHENOL CORP unknown Amphenol
D38999/20FJ35JC-LC
TE Connectivity
Check for Price Yes Active 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 128 22D THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP J35 TE CONNECTIVITY LTD unknown
D38999/20FJ35JC
TE Connectivity
Check for Price Yes Active 128 60 µm 5 A FEMALE CABLE AND PANEL J ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 128 22D RND PIN-SKT THREADED 66 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP J35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20F-J-35JC
HiRel Connectors Inc
Check for Price Active 128 FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349 NO C NO ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 128 22D THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP J35 HI REL CONNECTORS INC unknown
D38999/20FJ35JC-L/C
TE Connectivity
Check for Price Yes Active 128 60 µm 5 A FEMALE CABLE AND PANEL J ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 128 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP J35 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20