Filter Your Search
1 - 3 of 3 results
|
D38999/20FJ20HD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 30 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 10,13,4,3 | 20,16,12C,8TW | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | CRIMP | J20 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/20FJ20HD-L/C
TE Connectivity
|
Check for Price | Yes | Active | 30 | 60 µm | 13 A | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S13P17 | 10,13,4,3 | 20,16,12C,8TW | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J20 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/20FJ20HD-LC
TE Connectivity
|
Check for Price | Yes | Active | 30 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 10,13,4,3 | 20,16,12C,8TW | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | CRIMP | J20 | TE CONNECTIVITY LTD | unknown |