Parametric results for: D38999/20FF32HN-LC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899920ff32hnlc
Select parts from the table below to compare.
Compare
Compare
D38999/20FF32HN-LC
Amphenol Corporation
Check for Price Yes Active 32 MALE CABLE AND PANEL F ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 32 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP F32 AMPHENOL CORP unknown Amphenol
D38999/20FF32HN-LC
TE Connectivity
Check for Price Yes Active 32 MALE CABLE AND PANEL F ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 32 20 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP F32 TE CONNECTIVITY LTD unknown
D38999/20FF32HN-L/C
TE Connectivity
Check for Price Yes Active 32 60 µm 7.5 A MALE CABLE AND PANEL F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 32 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP F32 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20