Parametric results for: D38999/20FE8HD-LC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899920fe8hdlc
Select parts from the table below to compare.
Compare
Compare
D38999/20FE8HD-L/C
TE Connectivity
Check for Price Yes Active 8 60 µm 5 A MALE CABLE AND PANEL E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 8 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP E8 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20FE8HD-LC
Amphenol Corporation
Check for Price Yes Active 8 MALE CABLE AND PANEL E ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO D NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 8 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E8 AMPHENOL CORP unknown
D38999/20FE8HD-LC
TE Connectivity
Check for Price Yes Active 8 MALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO D NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 8 16 THREADED 62 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E8 TE CONNECTIVITY LTD unknown