Parametric results for: D38999/20FD5SB under Military Circular Connectors

Filter Your Search

1 - 10 of 19 results

|
Manufacturer Part Number: d3899920fd5sb
Select parts from the table below to compare.
Compare
Compare
D38999/20FD5SB
TE Connectivity
$17.0234 Yes Active 5 60 µm 13 A FEMALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 5 16 RND PIN-SKT THREADED 90 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D5 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20FD5SB
SOURIAU-SUNBANK
$24.4628 Yes Transferred 5 FEMALE CABLE AND PANEL POLYETHYLENE D ALUMINIUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO B NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 5 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D5 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
D38999/20FD5SB-LC
TE Connectivity
$24.5479 Yes Active 5 FEMALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 5 16 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D5 TE CONNECTIVITY LTD not_compliant
D38999/20FD5SB
Glenair Inc
$528.1214 Yes Active 5 FEMALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 5 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D5 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/20FD5SB
Corsair Electrical Connectors Inc
Check for Price Active 5 FEMALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 5 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D5 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/20FD5SBL
SOURIAU-SUNBANK
Check for Price Yes Transferred 5 FEMALE CABLE AND PANEL POLYETHYLENE D ALUMINIUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO B CORROSION/ENVIRONMENT/FLUID RESISTANT -65 °C 200 °C SOLID RECEPTACLE 5 16 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D5 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/20FD5SB-LC
Amphenol Corporation
Check for Price Yes Active 5 FEMALE CABLE AND PANEL D ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) 5 16 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D5 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/20FD5SB-L/C
TE Connectivity
Check for Price Yes Active 5 60 µm 13 A FEMALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 5 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D5 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20FD5SB
Amphenol Corporation
Check for Price No Yes Active 5 FEMALE CABLE AND PANEL D ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 5 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D5 AMPHENOL CORP compliant Amphenol
D38999/20FD5SB
Defense Logistics Agency
Check for Price Active 5 FEMALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE M39029/56-352 5 16 Crp Rear Rlse THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount NICKEL CRIMP D5 DEFENSE LOGISTICS AGENCY unknown