Filter Your Search
1 - 7 of 7 results
|
D38999/20F-D-15HD
HiRel Connectors Inc
|
Check for Price | Active | 15 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364 | NO | D | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 14,1 | 20,16 | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D15 | HI REL CONNECTORS INC | unknown | ||||||||||||||||||||||||
|
D38999/20FD15HD
Defense Logistics Agency
|
Check for Price | Active | 15 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | D | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/107-621,M39029/106-622 | 14,1 | 20,16 | Crp Rear Rlse | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | D15 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||
|
D38999/20FD15HD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 15 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 14,1 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D15 | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||||
|
D38999/20FD15HD
TE Connectivity
|
Check for Price | Yes | Active | 15 | 60 µm | 13 A | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 14,1 | 20,16 | RND PIN-SKT | THREADED | 119 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D15 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/20FD15HD
Amphenol Corporation
|
Check for Price | No | Yes | Active | 15 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 14,1 | 20,16 | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D15 | AMPHENOL CORP | compliant | Amphenol | ||||||||||||||||||
|
D38999/20FD15HD-L/C
TE Connectivity
|
Check for Price | Yes | Active | 15 | 60 µm | 13 A | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 14,1 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D15 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/20FD15HD-LC
TE Connectivity
|
Check for Price | Yes | Active | 15 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 14,1 | 20,16 | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D15 | TE CONNECTIVITY LTD | not_compliant |