Parametric results for: D38999/20FC4SB under Military Circular Connectors

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: d3899920fc4sb
Select parts from the table below to compare.
Compare
Compare
D38999/20FC4SB
SOURIAU-SUNBANK
$22.5222 Yes Transferred 4 FEMALE CABLE AND PANEL POLYETHYLENE C ALUMINIUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO B NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier 4 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
D38999/20FC4SB
Glenair Inc
$526.7539 Yes Active 4 FEMALE CABLE AND PANEL C ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 4 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/20FC-4SB
TE Connectivity
Check for Price Active 4 13 A FEMALE CABLE AND PANEL 13 ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED B 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier 4 16 RND PIN-SKT THREADED 90 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP C4 TE CONNECTIVITY LTD unknown
PHD38999/20FC4SB
ITT Interconnect Solutions
Check for Price Active 4 FEMALE PANEL C NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, POLARIZED NO NO NO YES SOLID RECEPTACLE THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL ITT CANNON compliant EAR99 8536.69.40.20
D38999/20FC4SBL
SOURIAU-SUNBANK
Check for Price Yes Transferred 4 FEMALE CABLE AND PANEL POLYETHYLENE C ALUMINIUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO B CORROSION/ENVIRONMENT/FLUID RESISTANT -65 °C 200 °C SOLID RECEPTACLE 4 16 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/20FC4SB
Esterline Technologies Corporation
Check for Price Yes Transferred 4 FEMALE CABLE AND PANEL C ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 4 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/20FC4SB
Aero-Electric Connector Inc
Check for Price No No Active 4 FEMALE CABLE AND PANEL C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-352 NO B NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 4 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/20FC4SB-LC
TE Connectivity
Check for Price Yes Active 4 FEMALE CABLE AND PANEL C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 4 16 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 TE CONNECTIVITY LTD not_compliant
D38999/20FC4SB-LC
Amphenol Corporation
Check for Price Yes Active 4 FEMALE CABLE AND PANEL C ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 4 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D38999/20FC4SB
Corsair Electrical Connectors Inc
Check for Price Active 4 FEMALE CABLE AND PANEL C ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 4 16 THREADED 90 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20