Filter Your Search
1 - 6 of 6 results
|
D38999/20FB99SB-LC
SOURIAU-SUNBANK
|
$39.0370 | Yes | Transferred | 7 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/20FB99SB-LC
TE Connectivity
|
$46.1975 | Yes | Active | 7 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | B | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 7 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B99 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
D38999/20FB99SB-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 7 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 7 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B99 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/20FB99SB-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 7 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 7 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B99 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||
|
D38999/20FB99SB-LC
Aero-Electric Connector Inc
|
Check for Price | Active | 7 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 | NO | B | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 7 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B99 | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/20FB99SB-L/C
TE Connectivity
|
Check for Price | Active | 7 | 7.5 A | FEMALE | PANEL | 11 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | B | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 7 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B99 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |