Parametric results for: D38999/20FB5PD under Military Circular Connectors

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: d3899920fb5pd
Select parts from the table below to compare.
Compare
Compare
D38999/20FB5PD
SOURIAU-SUNBANK
$25.3115 Yes Transferred 5 MALE CABLE AND PANEL POLYETHYLENE B ALUMINIUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO D NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 5 20 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
D38999/20FB5PD
TE Connectivity
$109.8808 Yes Active 5 7.5 A MALE CABLE AND PANEL 11 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED D 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 5 20 RND PIN-SKT THREADED 119 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B5 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20FB5PD
Glenair Inc
$537.0644 Yes Active 5 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO D NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 5 20 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/20FB5PD-L/C
TE Connectivity
Check for Price Yes Active 5 7.5 A MALE CABLE AND PANEL 11 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED D 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 5 20 RND PIN-SKT THREADED 119 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B5 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20FB5PDLC
Amphenol Corporation
Check for Price Yes Active 5 MALE CABLE AND PANEL B ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO D NO ENVIRONMENT/MOISTURE RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE GOLD 5 20 THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/20FB5PD-LC
TE Connectivity
Check for Price Yes Active 5 MALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO D NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 5 20 THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 TE CONNECTIVITY LTD not_compliant
D38999/20FB5PD-CO
Aero-Electric Connector Inc
Check for Price No Active 5 MALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 NO D NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 5 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/20FB5PD
Amphenol Corporation
Check for Price No Yes Active 5 MALE CABLE AND PANEL B ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO D NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 5 20 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 AMPHENOL CORP compliant EAR99 8536.69.40.20
D38999/20FB5PDL
SOURIAU-SUNBANK
Check for Price Yes Transferred 5 MALE CABLE AND PANEL POLYETHYLENE B ALUMINIUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO D CORROSION/ENVIRONMENT/FLUID RESISTANT -65 °C 200 °C SOLID RECEPTACLE 5 20 THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/20F-B-5PD
HiRel Connectors Inc
Check for Price Active 5 MALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 NO D NO ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 5 20 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 HI REL CONNECTORS INC unknown