Filter Your Search
1 - 10 of 753,393 results
|
D38999/24WD35SN
TE Connectivity
|
$1.1878 | Active | 37 | 5 A | FEMALE | CABLE AND PANEL | 15 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 28 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 37 | 22D | RND PIN-SKT | THREADED | 95 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D35 | TYCO ELECTRONICS AMP | unknown | TE Connectivity | |||||||||
|
D38999/24FA98PN
TE Connectivity
|
$3.1401 | Yes | Active | 3 | 7.5 A | MALE | CABLE AND PANEL | 9 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 3 | 20 | RND PIN-SKT | THREADED | 105 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | A98 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||
|
D38999/26WC98SN
TE Connectivity
|
$8.5737 | Transferred | 10 | FEMALE | CABLE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE | NO | N | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 10 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | C98 | TYCO ELECTRONICS AMP | unknown | TE Connectivity | |||||||||||||||||||||||
|
D38999/20WC98PN
TE Connectivity
|
$12.6881 | Active | 10 | 7.5 A | MALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANADRD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 10 | 20 | RND PIN-SKT | THREADED | 95 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C98 | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||||
|
D38999/20WA35BN
SOURIAU-SUNBANK
|
$13.0209 | No | No | Transferred | 6 | FEMALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 6 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A35 | SOURIAU INC | compliant | ||||||||||||||||||||||
|
D38999/20MG16AN
TE Connectivity
|
$13.4524 | Yes | Obsolete | 16 | 13 A | MALE | 500 Cycles | CABLE AND PANEL | 21 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 13A | 1 | POLARIZED | N | 1.25 kV | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 16 | 16 | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G16 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.20 | |||||||
|
D38999/20ZC98BN
SOURIAU-SUNBANK
|
$13.6300 | Yes | Transferred | 10 | FEMALE | CABLE AND PANEL | POLYETHYLENE | C | ALUMINIUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 10 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | BLACK ZINC NICKEL PLATED | CRIMP | C98 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/20ZC4BN
SOURIAU-SUNBANK
|
$13.8090 | Yes | Transferred | 4 | FEMALE | CABLE AND PANEL | POLYETHYLENE | C | ALUMINIUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 4 | 16 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | BLACK ZINC NICKEL PLATED | CRIMP | C4 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/20FC35BA
SOURIAU-SUNBANK
|
$14.2903 | Yes | Yes | Transferred | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | A | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 22 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | SOURIAU INC | compliant | |||||||||||||||||||||
|
D38999/26FJ61SN
TE Connectivity
|
$14.6180 | Yes | Transferred | 61 | FEMALE | CABLE | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE | NO | N | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | 61 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | J61 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity |