Filter Your Search
1 - 4 of 4 results
|
D37P24A6GI00LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | M3 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
D37P24A6GI00
Amphenol FCi
|
Check for Price | Active | 37 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||
|
D37P24A6GI00LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | M3 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||
|
D37P24A6GI00
Amphenol Communications Solutions
|
Check for Price | Active | 37 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |