Filter Your Search
1 - 10 of 10 results
|
D3764-5202AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
D3764-05
Harwin
|
Check for Price | No | Obsolete | GOLD FLASH (12) OVER NICKEL | STANDARD: UL 94V-0 | e4 | GOLD OVER NICKEL | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | IC SOCKET | DIP64 | GLASS FILLED POLYESTER | 64 | ||||||||||||||||||||||||||||||||||||||||||||
|
D3764-6302AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
D3764-5002AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
D3764-5302AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
D3764-T6
Harwin
|
Check for Price | No | Obsolete | TIN LEAD (49) OVER NICKEL | STANDARD: UL 94V-0 | e3 | TIN OVER NICKEL | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | IC SOCKET | DIP64 | GLASS FILLED POLYESTER | 64 | ||||||||||||||||||||||||||||||||||||||||||||
|
D3764-6002AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | PCT-POLYESTER | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.339 inch | 0.681 inch | 3.965 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
D3764-6202AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
D3764-502AR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
D3764-602AR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |