Filter Your Search
1 - 2 of 2 results
|
D369-HR66-BS3
TE Connectivity
|
Check for Price | Active | 6 | 5 A | FEMALE | CABLE | 6 | COMPOSITE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 2.54 mm | NO | 5A | STRAIGHT | 1 | POLARIZED | B | 500 V | NO | NO | NO | -55 °C | 175 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | 22 | NO | YES | BLUE | 0.1 inch | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||
|
YD369-HR66-BS30000
TE Connectivity
|
Check for Price | Active | 6 | 5 A | FEMALE | CABLE | POLYETHYLENE | 6 | COMPOSITE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 2.54 mm | POLARISED | NO | 5A | STRAIGHT | 1 | POLARIZED | B | 500 V | NO | NO | NO | -55 °C | 175 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | 22 | RND PIN-SKT | NO | YES | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.37 inch | 0.845 inch | 0.421 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity |