Filter Your Search
1 - 4 of 4 results
|
D35BU161G1PXE
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 100 V | 2 % | 0404 | BU | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BU161G1PX
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 100 V | 2 % | 0404 | BU | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D35BU161G1PXT
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 100 V | 2 % | 0404 | BU | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D35BU161G1PXD
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 100 V | 2 % | 0404 | BU | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |