Filter Your Search
1 - 4 of 4 results
|
D35AH0R7J1TXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 5 % | 0404 | AH | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35AH0R7J1TXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 5 % | 0404 | AH | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35AH0R7J1TX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 5 % | 0404 | AH | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D35AH0R7J1TXT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 5 % | 0404 | AH | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |